+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | data transmission | |
Cable structure | 1x2x22AWG | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 22AWG | |
Core structure | wire | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Operating temperature | -30...80°C | |
Resistance to | to weather conditions, UV rays | |
Package contents | 100m | |
Cable external diameter | 5mm | |
CPR standard | no classification | |
Cable features | twisted pair conductors | |
Kind of material | halogen free, no flame propagation | |
Ground | tinned copper strand 22AWG, tinned copper wire |