+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | coaxial | |
Wave impedance | 50Ω | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Shield structure | braid made of copper wires, Cu foil, shielded twofold | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Cable external diameter | 10.3mm | |
Kind of material | halogen free |