+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG213U

Wire: coaxial; RG213/U; stranded; Cu; PVC; black; 100m


Manufacturer: TASKER

Manufacturer part number:
RG213U
TME Symbol:
TAS-RG213U

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG213/U
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
10.4mm
CPR standard
no classification
Conform to the norm
MIL-C-17
Gross weight152.818 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
RG213U
111 in TME stock
Net price for quantities from 1 m - 6.47 USDGross price for quantities from 1 m - 6.47 USD
Net price for quantities from 10 m - 5.88 USDGross price for quantities from 10 m - 5.88 USD
Net price for quantities from 25 m - 5.29 USDGross price for quantities from 25 m - 5.29 USD
Net price for quantities from 50 m - 4.71 USDGross price for quantities from 50 m - 4.71 USD
Net price for quantities from 100 m - 4.12 USDGross price for quantities from 100 m - 4.12 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m