+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | coaxial | |
Kind of cable | RG214/U | |
Wave impedance | 50Ω | |
Core structure | stranded | |
Kind of core | Cu, silver plated | |
Shield structure | shielded twofold, silver plated copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Operating temperature | -15...70°C | |
Package contents | 100m | |
Cable external diameter | 10.8mm | |
CPR standard | no classification | |
Conform to the norm | MIL-C-17F |