+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGB75-RED

Wire: coaxial; RGB75; stranded; OFC; PVC; red; 100m; Øcable: 2.8mm


Manufacturer: TASKER

Manufacturer part number:
RGB75-RED
TME Symbol:
TAS-RGB75-RED

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RGB75
Wave impedance
75Ω
Core structure
stranded
Kind of core
OFC
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
red
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
2.8mm
CPR standard
no classification
Gross weight13.353 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
RGB75-RED
290 in TME stock
Net price for quantities from 1 m - 1.36 USDGross price for quantities from 1 m - 1.36 USD
Net price for quantities from 25 m - 1.09 USDGross price for quantities from 25 m - 1.09 USD
Net price for quantities from 50 m - 0.98 USDGross price for quantities from 50 m - 0.98 USD
Net price for quantities from 100 m - 0.87 USDGross price for quantities from 100 m - 0.87 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m