+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAU-2819.12-B

Wire; 12x28AWG; shielded,silver plated copper braid; PFA; white

Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
TAU-2819.12-B
TME Symbol:
TAU-2819.12-B

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
12x28AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
12
Core diameter
28AWG
Core marking
colours without colour repetition
Shield structure
shielded, silver plated copper braid
Wire insulation material
PFA
Insulation colour
white
Rated voltage
0.6kV
Kind of material
no flame propagation
Operating temperature
-196...200°C
Resistance to
UV rays
Package contents
152m
Cable external diameter
3.58mm
CPR standard
no classification
Earth core
none
Conform to the norm
UL 94
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Gross weight4.68768 kg
Certificates
See other products in this category: Multicore Cables - Shielded AGILINK MICROWIRES,
*
TAU-2819.12-B
0 in TME stock
Net price for quantities from 1 rol - 7 291.71 USDGross price for quantities from 1 rol - 7 291.71 USD
Net price for quantities from 3 rol - 6 380.24 USDGross price for quantities from 3 rol - 6 380.24 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.