+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBU-CA065-050-WH

IC: ECL; DFN; reel,tape; TBU®; 650V; bidirectional; 50mA


Manufacturer: BOURNS

Manufacturer part number:
TBU-CA065-050-WH
TME Symbol:
TBU-CA065-050-WH

Specification

Manufacturer
BOURNS
Type of integrated circuit
ECL
Case
DFN
Mounting
SMD
Kind of package
reel, tape
Technology
TBU®
Max. overload voltage
650V
Semiconductor structure
bidirectional
Trigger current
50mA
Number of switches
1
Gross weight0.135 g
Certificates
See other products in this category: Integrated circuits - others BOURNS,
*
TBU-CA065-050-WH
2540 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs