+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of integrated circuit | ECL | |
Case | DFN | |
Mounting | SMD | |
Kind of package | reel, tape | |
Technology | TBU® | |
Max. overload voltage | 850V | |
Semiconductor structure | bidirectional | |
Trigger current | 50mA | |
Number of switches | 1 |