+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBU-DF055-300-WH

IC: ECL; DFN; reel,tape; TBU®; 550V; bidirectional; 300mA


Manufacturer: BOURNS

Manufacturer part number:
TBU-DF055-300-WH
TME Symbol:
TBU-DF055-300-WH

Specification

Manufacturer
BOURNS
Type of integrated circuit
ECL
Case
DFN
Mounting
SMD
Kind of package
reel, tape
Technology
TBU®
Max. overload voltage
550V
Semiconductor structure
bidirectional
Trigger current
300mA
Number of switches
2
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others BOURNS,
*
TBU-DF055-300-WH
0 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 250 pcs - 2.38 USDGross price for quantities from 250 pcs - 2.38 USD
Net price for quantities from 1000 pcs - 2.23 USDGross price for quantities from 1000 pcs - 2.23 USD
Net price for quantities from 3000 pcs - 2.06 USDGross price for quantities from 3000 pcs - 2.06 USD
Net price for quantities from 6000 pcs - 1.97 USDGross price for quantities from 6000 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.