+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1000S-100M-B

Wire: telecommunication cable; Cablexpert; stranded; black; 100m

Manufacturer: GEMBIRD

Manufacturer part number:
TC1000S-100M-B
TME Symbol:
TC1000S-100M-B

Specification

Manufacturer
GEMBIRD
Type of wire
telecommunication cable
Manufacturer series
Cablexpert
Core structure
stranded
Number of cores
4
Insulation colour
black
Cable outside dimensions
2.3x4.7mm
Package contents
100m
Kind of core
CCS
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight1.2556 kg
Certificates
EAN code8716309045599
See other products in this category: Telephone Cables GEMBIRD,
See other products from this series.:
*
TC1000S-100M-B
53 in TME stock
Net price for quantities from 1 rol - 11.00 USDGross price for quantities from 1 rol - 11.00 USD
Net price for quantities from 3 rol - 9.91 USDGross price for quantities from 3 rol - 9.91 USD
Net price for quantities from 5 rol - 8.86 USDGross price for quantities from 5 rol - 8.86 USD
Net price for quantities from 10 rol - 7.82 USDGross price for quantities from 10 rol - 7.82 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 rol