+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | MOSFET gate driver | |
Case | TO220-5 | |
Output current | 10A | |
Number of channels | 1 | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Operating voltage | 4.5...18V | |
Impulse rise time | 28ns | |
Pulse fall time | 26ns | |
Kind of package | tube | |
Kind of output | inverting | |
Manufacturer standard package | 50pcs. |