+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4421AVMF

IC: driver; MOSFET gate driver; DFN8; 10A; Ch: 1; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4421AVMF
TME Symbol:
TC4421AVMF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
DFN8
Output current
10A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
28ns
Pulse fall time
26ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
60pcs.
Gross weight2.417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4421AVMF
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 30 pcs - 2.33 USDGross price for quantities from 30 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.