+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC520ACOE

IC: A/D converter; 4.5÷5.5V; SOIC16; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC520ACOE
TME Symbol:
TC520ACOE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Operating voltage
4.5...5.5V
Case
SOIC16
Mounting
SMD
Interface
serial
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
47pcs.
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC520ACOE
0 in TME stock
Net price for quantities from 94 pcs - 8.09 USDGross price for quantities from 94 pcs - 8.09 USD
No. of pieces (Multiplicity: 47)