+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC622VAT

IC: temperature sensor; -40÷125°C; TO220-5; THT; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC622VAT
TME Symbol:
TC622VAT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
TO220-5
Mounting
THT
Operating voltage
4.5...18V
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
50pcs.
Supply voltage
  • 4.5...18V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
TC622VAT
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.
Net price for quantities from 200 pcs - 1.90 USDGross price for quantities from 200 pcs - 1.90 USD