+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1570-100DSP

Cleaning cloth: cloth; 100pcs; 150x200mm; cleaning,flux removing


Manufacturer: Techspray

Manufacturer part number:
1570-100DSP
TME Symbol:
TCH-1570-100DSP

Specification

Manufacturer
Techspray
Type of cleaning cloth
cloth
Quantity in set/package
100pcs.
Cloth dimensions
150x200mm
Application
cleaning, flux removing
Agent application
SMD stencil
Version
presaturated
Soldering equipment features
  • do not leave fibers
  • nonflammable
  • water based
Gross weight694.9 g
Certificates

WATCH VIDEO

See other products in this category: Wipes & cleaning clothes Techspray,
*
1570-100DSP
47 in TME stock
Net price for quantities from 1 pcg - 28.08 USDGross price for quantities from 1 pcg - 28.08 USD
Net price for quantities from 6 pcg - 26.38 USDGross price for quantities from 6 pcg - 26.38 USD
Net price for quantities from 12 pcg - 24.69 USDGross price for quantities from 12 pcg - 24.69 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcg