+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2307-50

Cleaning cloth: cleaning sticks; 50pcs; L: 106mm; elastic


Manufacturer: Techspray

Manufacturer part number:
2307-50
TME Symbol:
TCH-2307-50

Specification

Manufacturer
Techspray
Type of cleaning cloth
cleaning sticks
Quantity in set/package
50pcs.
Length
106mm
Application
precise cleaning operations
Agent features
elastic
Version
glueless, single sided
Length of cleaning swab
12.7mm
Handle material
polypropylene
Tip material
foam
Width of cleaning swab
4.76mm
Gross weight57.82 g
See other products in this category: Wipes & cleaning clothes Techspray,
*
2307-50
0 in TME stock
Net price for quantities from 1 set - 24.74 USDGross price for quantities from 1 set - 24.74 USD
Net price for quantities from 3 set - 23.24 USDGross price for quantities from 3 set - 23.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 set