+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2313-30

Cleaning cloth: cleaning sticks; 30pcs; L: 79.4mm; double-sided


Manufacturer: Techspray

Manufacturer part number:
2313-30
TME Symbol:
TCH-2313-30

Specification

Manufacturer
Techspray
Type of cleaning cloth
cleaning sticks
Quantity in set/package
30pcs.
Length
79.4mm
Application
flux removing, precise cleaning operations
Resistance to
solvent
Version
double-sided
Length of cleaning swab
12.7/12.7mm
Handle material
wood
Tip material
cotton
Width of cleaning swab
4.76mm
Gross weight14.29 g
Certificates
See other products in this category: Wipes & cleaning clothes Techspray,
*
2313-30
241 in TME stock
Net price for quantities from 1 pcg - 8.43 USDGross price for quantities from 1 pcg - 8.43 USD
Net price for quantities from 3 pcg - 7.91 USDGross price for quantities from 3 pcg - 7.91 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcg