+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD215N22KOFTIMHPSA1

Module: diode-thyristor; 2.2kV; 215A; Ifsm: 7kA; Igt: 200mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TD215N22KOFTIMHPSA1
TME Symbol:
TD215N22KOFTIMHPSA

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode-thyristor
Max. off-state voltage
2.2kV
Load current
215A
Max. forward impulse current
7kA
Gate current
200mA
Gross weight1 g
Certificates
See other products in this category: Diode - thyristor modules INFINEON TECHNOLOGIES,
*
TD215N22KOFTIMHPSA1
0 in TME stock
Net price for quantities from 3 pcs - 230.56 USDGross price for quantities from 3 pcs - 230.56 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.