+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDD01H0SB1R

Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
TDD01H0SB1R
TME Symbol:
TDD01H0SB1R

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
1
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
6x2.4x2.3mm
Electrical life
200 cycles
Contacts configuration
SPST
Contact material
gold
Mechanical durability
200 cycles
Gross weight0.126 g
Certificates
See other products in this category: Dip-Switches C&K,
*
TDD01H0SB1R
1910 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.67 USDGross price for quantities from 1000 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs