+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25531

Wire; HELUFLON® FEP-6Y; 1x0.5mm2; stranded; Cu; FEP; black; 600V

Manufacturer: HELU

Manufacturer part number:
25531
TME Symbol:
TEFLON0.50-BK

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUFLON® FEP-6Y
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.5mm2
Wire insulation material
FEP
Insulation colour
black
Operating temperature
-100...205°C
Rated voltage
0.6kV
Resistance to
ozone, to weather conditions
Cable external diameter
1.4mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Kind of material
no flame propagation
Gross weight6.604 g
Certificates
EAN code4060892237881

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
25531
539 in TME stock
Net price for quantities from 1 m - 1.27 USDGross price for quantities from 1 m - 1.27 USD
Net price for quantities from 10 m - 1.11 USDGross price for quantities from 10 m - 1.11 USD
Net price for quantities from 25 m - 0.96 USDGross price for quantities from 25 m - 0.96 USD
Net price for quantities from 50 m - 0.86 USDGross price for quantities from 50 m - 0.86 USD
Net price for quantities from 100 m - 0.76 USDGross price for quantities from 100 m - 0.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.