+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113X10

Screwed spacer sleeve; 10mm; Int.thread: M3; hexagonal; brass

Manufacturer: DREMEC

Manufacturer part number:
113X10
TME Symbol:
TFF-M3X10/DR113

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
10mm
Internal thread
M3
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
5mm
Thread length
10mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight1.258 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
113X10
68780 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs