+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

187X15

Screwed spacer sleeve; hexagonal; polyamide; M4; L: 15mm; black

Manufacturer: DREMEC

Manufacturer part number:
187X15
TME Symbol:
TFF-M4X15/DR187

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
M4
Spacer length
15mm
Colour
black
Spanner size
8mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight0.91 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
187X15
5440 in TME stock
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs