+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136X45

Screwed spacer sleeve; 45mm; Int.thread: M4; hexagonal; aluminium

Manufacturer: DREMEC

Manufacturer part number:
136X45
TME Symbol:
TFF-M4X45/DR136

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
45mm
Internal thread
M4
Sleeve shape
hexagonal
Material
aluminium
Spanner size
7mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight4.594 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
136X45
274 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs