+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

128X65

Screwed spacer sleeve; 65mm; Int.thread: M5; hexagonal; steel

Manufacturer: DREMEC

Manufacturer part number:
128X65
TME Symbol:
TFF-M5X65/DR128

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
65mm
Internal thread
M5
Sleeve shape
hexagonal
Material
steel
Plating material
zinc
Spanner size
8mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight24.047 g
See other products in this category: Metal Spacers DREMEC,
*
128X65
5100 in TME stock
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcs