+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2103X05/4

Screwed spacer sleeve; 5mm; Int.thread: UNC4-40; Ext.thread: M3

Manufacturer: DREMEC

Manufacturer part number:
2103X05/4
TME Symbol:
TFM-5/4/DR2103

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
5mm
Internal thread
UNC4-40
External thread
M3
Material
brass
Plating material
nickel
Thread length
4mm
Mechanical elements features
with internal and external thread
Gross weight0.862 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
2103X05/4
2120 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs