+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of spacer | screwed spacer sleeve | |
Sleeve shape | hexagonal | |
Material | polyamide | |
External thread | M2,5 | |
Internal thread | M2,5 | |
Spacer length | 15mm | |
Colour | black | |
Spanner size | 5mm | |
Flammability rating | UL94V-2 | |
Mechanical elements features | with internal and external thread |