+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

232X05

Screwed spacer sleeve; 5mm; Int.thread: M2,5; Ext.thread: M2,5

Manufacturer: DREMEC

Manufacturer part number:
232X05
TME Symbol:
TFM-M2.5X5/DR232

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
5mm
Internal thread
M2,5
External thread
M2,5
Sleeve shape
hexagonal
Material
aluminium
Spanner size
5mm
Gross weight0.305 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
232X05
103290 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs