+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

232X08

Screwed spacer sleeve; 8mm; Int.thread: M2,5; Ext.thread: M2,5

Manufacturer: DREMEC

Manufacturer part number:
232X08
TME Symbol:
TFM-M2.5X8/DR232

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
8mm
Internal thread
M2,5
External thread
M2,5
Sleeve shape
hexagonal
Material
aluminium
Spanner size
5mm
Gross weight0.47 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
232X08
35740 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 5 000 pcs