+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

287X5

Screwed spacer sleeve; hexagonal; polyamide; M4; M4; L: 5mm; black

Manufacturer: DREMEC

Manufacturer part number:
287X5
TME Symbol:
TFM-M4X5/DR287

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M4
Internal thread
M4
Spacer length
5mm
Colour
black
Spanner size
8mm
Flammability rating
UL94V-2
Mechanical elements features
with internal and external thread
Gross weight0.334 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
287X5
911 in TME stock
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs