+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JIANFU | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1.77N | |
Body dimensions | 4.25x2.55x3.35mm | |
Button height | 3.4mm | |
Switching method | OFF-(ON) | |
Operating temperature | -40...85°C | |
Button shape | round | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Switches features | with ground terminal |