+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THFM 5

Accessories for heatsinks: retaining spring; screw; 60N


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
THFM 5
TME Symbol:
THFM5

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink accessories
retaining spring
Application
SOT32, TO218, TO220, TO247, TO264
Material
stainless steel
Mechanical mounting
screw
Holding force
60N
Gross weight15.55 g
Certificates
See other products in this category: Heatsinks - equipment FISCHER ELEKTRONIK,
*
THFM 5
666 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs