+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TISP4015L1AJR-S

Thyristor: TSS; Urmax: 8V; SMA; SMD; 30A; bidirectional; UBO: 15V


Manufacturer: BOURNS

Manufacturer part number:
TISP4015L1AJR-S
TME Symbol:
TISP4015L1AJR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
8V
Case
SMA
Mounting
SMD
Max. forward impulse current
30A
Semiconductor structure
bidirectional
Breakover voltage
15V
Manufacturer series
TISP4xxxLx
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP4015L1AJR-S
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.