+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TISP4115J3BJR-S

Thyristor: TSS; Urmax: 90V; SMB; SMD; 200A; bidirectional; UBO: 115V


Manufacturer: BOURNS

Manufacturer part number:
TISP4115J3BJR-S
TME Symbol:
TISP4115J3BJR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
90V
Case
SMB
Mounting
SMD
Max. forward impulse current
200A
Semiconductor structure
bidirectional
Breakover voltage
115V
Manufacturer series
TISP4xxxJx
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP4115J3BJR-S
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD
Net price for quantities from 6000 pcs - 0.69 USDGross price for quantities from 6000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.