+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TISP4240M3BJR-S

Thyristor: TSS; Urmax: 180V; SMB; SMD; 50A; bidirectional; UBO: 240V


Manufacturer: BOURNS

Manufacturer part number:
TISP4240M3BJR-S
TME Symbol:
TISP4240M3BJR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
180V
Case
SMB
Mounting
SMD
Max. forward impulse current
50A
Semiconductor structure
bidirectional
Breakover voltage
240V
Manufacturer series
TISP4xxxMx
Kind of package
reel, tape
Gross weight0.134 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP4240M3BJR-S
1232 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs