+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of thyristor | TSS | |
Max. off-state voltage | 12V | |
Case | SOT23-5 | |
Mounting | SMD | |
Max. forward impulse current | 30A | |
Semiconductor structure | bidirectional | |
Breakover voltage | 20V | |
Manufacturer series | TISP4xxxLx | |
Kind of package | reel, tape |