+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TISP4P035L1NR-S

Thyristor: TSS; Urmax: 24V; SOT23-5; SMD; 30A; bidirectional

Manufacturer: BOURNS

Manufacturer part number:
TISP4P035L1NR-S
TME Symbol:
TISP4P035L1NR-S

Specification

Manufacturer
BOURNS
Type of thyristor
TSS
Max. off-state voltage
24V
Case
SOT23-5
Mounting
SMD
Max. forward impulse current
30A
Semiconductor structure
bidirectional
Breakover voltage
35V
Manufacturer series
TISP4xxxLx
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Thyristors - others BOURNS,
See other products from this series.:
*
TISP4P035L1NR-S
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.