+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Manufacturer series | TITANEX® | |
Kind of cable | H07RN-F | |
Cable structure | 3G1.5mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Core marking | colours + ground wire | |
Shield structure | unshielded | |
Wire insulation material | rubber | |
Insulation colour | black | |
Rated voltage | 450V/750V | |
Resistance to | moisture, most of oils, UV rays, water | |
Flexibility class | 5 | |
CPR standard | Eca | |
Earth core | yellow-green | |
Cable external diameter | 9.2...11.9mm | |
Cable features | DNV certificate | |
Operating temperature | -25...90°C |