+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37029T

Wire; TITANEX®; H07RN-F; 3G2.5mm2; round; stranded; Cu; rubber


Manufacturer: HELU

Manufacturer part number:
37029T
TME Symbol:
TITANEX3X2.5

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TITANEX®
Kind of cable
H07RN-F
Cable structure
3G2.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
2.5mm2
Core marking
colours + ground wire
Shield structure
unshielded
Wire insulation material
rubber
Insulation colour
black
Rated voltage
450V/750V
Resistance to
moisture, most of oils, UV rays, water
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
10.9...14mm
Cable features
DNV certificate
Operating temperature
-25...90°C
Cable application
  • automatics
  • industrial applications
  • instruments wiring
  • maritime applications
Gross weight218.5 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
37029T
552 in TME stock
Net price for quantities from 1 m - 4.97 USDGross price for quantities from 1 m - 4.97 USD
Net price for quantities from 10 m - 4.50 USDGross price for quantities from 10 m - 4.50 USD
Net price for quantities from 25 m - 4.02 USDGross price for quantities from 25 m - 4.02 USD
Net price for quantities from 50 m - 3.64 USDGross price for quantities from 50 m - 3.64 USD
Net price for quantities from 100 m - 3.15 USDGross price for quantities from 100 m - 3.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.