+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJA1052IT/2Y

Ch: 1; 5Mbps; SO16; -40÷125°C; No.of rec: 1; 70mA


Manufacturer: NXP

Manufacturer part number:
TJA1052IT/2Y
TME Symbol:
TJA1052IT2Y-NXP-0

Specification

Manufacturer
NXP
Number of channels
1
Data transfer rate
5Mbps
Case
SO16
Interface
CAN
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
DC supply current
70mA
Gross weight0.34 g
See other products in this category: CAN interfaces - integrated circuits NXP
*
TJA1052IT/2Y
86000 in an external stock
Net price for quantities from 1000 pcs - 5.05 USDGross price for quantities from 1000 pcs - 5.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.