+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OH-140B

Holder; aluminium; black; H: 30mm; L: 146.5mm; W: 13mm; handle


Manufacturer: TAKACHI

Manufacturer part number:
OH-140B
TME Symbol:
TKC-OH-140B

Specification

Manufacturer
TAKACHI
Type of mounting element
holder
Material
aluminium
Colour
black
Height
30mm
Length
146.5mm
Width
13mm
Mounting
M4x10 screw
Mounting holes pitch
140mm
Trade name
handle
Gross weight80 g
See other products in this category: Handles TAKACHI,
*
OH-140B
0 in TME stock
Net price for quantities from 1 pcg - 30.58 USDGross price for quantities from 1 pcg - 30.58 USD
Net price for quantities from 10 pcg - 27.53 USDGross price for quantities from 10 pcg - 27.53 USD
Net price for quantities from 50 pcg - 24.47 USDGross price for quantities from 50 pcg - 24.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.