+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-Q5MB1 2M

Sensor: inductive; 0÷5mm; PNP / NO; cables; 2m; TL


Manufacturer: OMRON

Manufacturer part number:
TL-Q5MB1 2M
TME Symbol:
TL-Q5MB1-2M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...5mm
Output configuration
PNP / NO
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight85.71 g
Certificates
EAN code4536854115127
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-Q5MB1 2M
9 in TME stock
Net price for quantities from 1 pcs - 69.23 USDGross price for quantities from 1 pcs - 69.23 USD
Net price for quantities from 50 pcs - 63.61 USDGross price for quantities from 50 pcs - 63.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.