+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV271IW5-7

IC: operational amplifier; 2MHz; Ch: 1; Uoper: 2.7÷16V; SOT25; 110dB

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
TLV271IW5-7
TME Symbol:
TLV271IW5-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Operating voltage
2.7...16V
Mounting
SMT
Case
SOT25
Operating temperature
-40...125°C
Slew rate
2V/μs
Open-loop gain
110dB
Integrated circuit features
rail-to-rail output
Input offset voltage
5mV
Kind of package
reel, tape
Power dissipation
0.22W
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
TLV271IW5-7
792 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs