+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV5619QDWG4

IC: D/A converter; 12bit; 1Msps; Ch: 1; 2.7÷3.3V; SOIC20; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV5619QDWG4
TME Symbol:
TLV5619QDWG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
1Msps
Number of channels
1
Operating voltage
2.7...3.3V
Case
SOIC20
Mounting
SMD
Interface
parallel
Operating temperature
-40...125°C
Gross weight0.065 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV5619QDWG4
0 in TME stock
Net price for quantities from 25 pcs - 19.51 USDGross price for quantities from 25 pcs - 19.51 USD
No. of pieces (Multiplicity: 25)