+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0246 009 88

Wire: loudspeaker cable; 2x1mm2; stranded; Cu; black-red

Manufacturer: TECHNOKABEL

Manufacturer part number:
0246 009 88
TME Symbol:
TLYP-2X1.00RB

Specification

Manufacturer
TECHNOKABEL
Type of wire
loudspeaker cable
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black-red
Shield structure
unshielded
Number of cores
2
Core section
1mm2
Cable outside dimensions
2.5x5.1mm
Kind of material
no flame propagation
Gross weight29.098 g
Certificates
EAN code5902814482339

WATCH VIDEO

See other products in this category: Speaker Cables TECHNOKABEL,
*
0246 009 88
1011 in TME stock
Net price for quantities from 50 m - 1.38 USDGross price for quantities from 50 m - 1.38 USD
Net price for quantities from 100 m - 1.24 USDGross price for quantities from 100 m - 1.24 USD
Net price for quantities from 300 m - 1.11 USDGross price for quantities from 300 m - 1.11 USD
Net price for quantities from 500 m - 0.97 USDGross price for quantities from 500 m - 0.97 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 100 m