+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28062PZT

IC: microcontroller; 90MHz; LQFP100; CAN,I2C,SPI,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28062PZT
TME Symbol:
TMS320F28062PZT-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
90MHz
Case
LQFP100
Mounting
SMD
Operating temperature
-40...105°C
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
  • watchdog
Gross weight0.57 g
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS
*
TMS320F28062PZT
Product withdrawn from the offer
Use the specification table below to search for similar products