+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | microcontroller | |
Clock frequency | 90MHz | |
Case | LQFP100 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Memory | 256kB FLASH | |
Kind of architecture | C2000 | |
Kind of core | 32-bit |