+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TO-220

Accessories for heatsinks: insulator cover; TO220; L: 21.7mm


Manufacturer: NINIGI

Manufacturer part number:
TO-220
TME Symbol:
TO-220

Specification

Manufacturer
NINIGI
Type of heatsink accessories
insulator cover
Application
TO220
Material
silicone
Length
21.7mm
Width
11.5mm
Height
5.8mm
Thermal conductivity
0.8W/mK
Wall thickness
0.45mm
Flammability rating
UL94V-0
Operating temperature
-40...155°C
Dielectric strength
4kV
Dimensions
Gross weight0.591 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks - equipment NINIGI,
*
TO-220
0 in TME stock
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 20 pcs - 0.35 USDGross price for quantities from 20 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs