+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84000139

Cover for LED profiles; frosted; 1m; Kind of shutter: G; slide


Manufacturer: TOPMET

Manufacturer part number:
84000139
TME Symbol:
TOP-84000139

Specification

Manufacturer
TOPMET
Type of LED accessories
cover for LED profiles
Color of the cover
frosted
Length
1m
Kind of shutter
G
Mechanical mounting
slide
External width
29.5mm
Application - series/manufacturer
CORNER27, WIDE24
Dimensions
Gross weight18.9 g
See other products in this category: Profiles for LED TOPMET,
*
84000139
151 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs