+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2000116

Cover for LED profiles; transparent; 1m; Kind of shutter: E


Manufacturer: TOPMET

Manufacturer part number:
A2000116
TME Symbol:
TOP-A2000116

Specification

Manufacturer
TOPMET
Type of LED accessories
cover for LED profiles
Color of the cover
transparent
Length
1m
Kind of shutter
E
Mechanical mounting
slide
External width
19.2mm
Application - series/manufacturer
CABI12, CORNER14, GROOVE14, LINEA20, LINEA-IN20, SURFACE14
Dimensions
Gross weight19.495 g
See other products in this category: Profiles for LED TOPMET,
*
A2000116
74 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 20 pcs - 0.42 USDGross price for quantities from 20 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs