+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPA6141A2YFFR

IC: audio amplifier; Pout: 25mW; 2.5÷5.5VDC; Ch: 2; Amp.class: G


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA6141A2YFFR
TME Symbol:
TPA6141A2YFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
25mW
Mounting
SMD
Number of channels
2
Amplifier class
G
Case
DSBGA16
Impedance
32Ω
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA6141A2YFFR
0 in TME stock
Net price for quantities from 3000 pcs - 0.80 USDGross price for quantities from 3000 pcs - 0.80 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.